Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STP16CPP05TTR | |
|---|---|
DigiKey Part Number | 497-8735-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STP16CPP05TTR |
Description | IC LED DRVR LINEAR 40MA 24TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP16CPP05TTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.38608 | kr.20,965.20 |
| 5.000 | kr.8.21516 | kr.41,075.80 |
| 7.500 | kr.8.12958 | kr.60,971.85 |
| Unit Price without VAT: | kr.8.38608 |
|---|---|
| Unit Price with VAT: | kr.10.48260 |



