STP11NM60FP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 108
Unit Price: kr.16.59000
Datasheet

Similar


onsemi
In Stock: 948
Unit Price: kr.30.03000
Datasheet

Similar


Infineon Technologies
In Stock: 450
Unit Price: kr.14.47000
Datasheet

Similar


Rohm Semiconductor
In Stock: 490
Unit Price: kr.20.45000
Datasheet

Similar


Rohm Semiconductor
In Stock: 183
Unit Price: kr.29.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 576
Unit Price: kr.17.55000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.20.06000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: kr.6.13821
Datasheet

Similar


Infineon Technologies
In Stock: 1.867
Unit Price: kr.22.51000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 41
Unit Price: kr.15.17000
Datasheet
N-Channel 600 V 11A (Tc) 35W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP11NM60FP

DigiKey Part Number
497-3181-5-ND
Manufacturer
Manufacturer Product Number
STP11NM60FP
Description
MOSFET N-CH 600V 11A TO220FP
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 35W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes