STP80NF55-06 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1.357
Unit Price: kr.13.37000
Datasheet

Upgrade


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.5.09423
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.137
Unit Price: kr.21.73337
Datasheet

Similar


onsemi
In Stock: 3.948
Unit Price: kr.25.33000
Datasheet

Similar


onsemi
In Stock: 804
Unit Price: kr.20.70000
Datasheet

Similar


onsemi
In Stock: 354
Unit Price: kr.16.53000
Datasheet

Similar


onsemi
In Stock: 536
Unit Price: kr.25.53000
Datasheet

Similar


onsemi
In Stock: 4.576
Unit Price: kr.22.89000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.500
Unit Price: kr.7.20161
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 1.856
Unit Price: kr.13.18000
Datasheet
N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP80NF55-06

DigiKey Part Number
497-2774-5-ND
Manufacturer
Manufacturer Product Number
STP80NF55-06
Description
MOSFET N-CH 55V 80A TO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP80NF55-06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
189 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.17.88000kr.17.88
50kr.8.82460kr.441.23
100kr.7.94620kr.794.62
500kr.6.40544kr.3,202.72
1.000kr.5.91013kr.5,910.13
2.000kr.5.49376kr.10,987.52
5.000kr.5.30475kr.26,523.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.88000
Unit Price with VAT:kr.22.35000