


STP08CP05XTTR | |
|---|---|
DigiKey Part Number | 497-6270-2-ND - Tape & Reel (TR) 497-6270-1-ND - Cut Tape (CT) 497-6270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP08CP05XTTR |
Description | IC LED DRVR LIN 100MA 16HTSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STP08CP05XTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.65000 | kr.56.50 |
| 25 | kr.5.11080 | kr.127.77 |
| 100 | kr.4.51820 | kr.451.82 |
| 250 | kr.4.23636 | kr.1,059.09 |
| 500 | kr.4.10826 | kr.2,054.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.77872 | kr.9,446.80 |
| 5.000 | kr.3.68965 | kr.18,448.25 |
| 7.500 | kr.3.64504 | kr.27,337.80 |
| 12.500 | kr.3.59564 | kr.44,945.50 |
| 17.500 | kr.3.56677 | kr.62,418.47 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |



