Power Supply Controller PMIC 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STNRG011

DigiKey Part Number
STNRG011-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STNRG011
Description
SO 20 .30 TO JEDEC M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Supply Controller PMIC 20-SO
Datasheet
 Datasheet
EDA/CAD Models
STNRG011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Power Supply Controller
Current - Supply
500µA
Voltage - Supply
9.5V ~ 19V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.64004kr.10,640.04
2.000kr.10.37841kr.20,756.82
3.000kr.10.24734kr.30,742.02
5.000kr.10.10217kr.50,510.85
Manufacturers Standard Package
Unit Price without VAT:kr.10.64004
Unit Price with VAT:kr.13.30005