
STN93003 | |
|---|---|
DigiKey Part Number | 497-15679-2-ND - Tape & Reel (TR) 497-15679-1-ND - Cut Tape (CT) 497-15679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN93003 |
Description | TRANS PNP 400V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 1.5 A 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN93003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 500mA | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 16 @ 350mA, 5V | |
Power - Max | 1.6 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 10 | kr.4.08300 | kr.40.83 |
| 100 | kr.2.66520 | kr.266.52 |
| 500 | kr.2.05542 | kr.1,027.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.85891 | kr.1,858.91 |
| 2.000 | kr.1.69357 | kr.3,387.14 |
| 3.000 | kr.1.60930 | kr.4,827.90 |
| 5.000 | kr.1.51456 | kr.7,572.80 |
| 7.000 | kr.1.45846 | kr.10,209.22 |
| 10.000 | kr.1.40393 | kr.14,039.30 |
| 25.000 | kr.1.31976 | kr.32,994.00 |
| Unit Price without VAT: | kr.6.56000 |
|---|---|
| Unit Price with VAT: | kr.8.20000 |











