
STN790A | |
|---|---|
DigiKey Part Number | 497-4366-2-ND - Tape & Reel (TR) 497-4366-1-ND - Cut Tape (CT) 497-4366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN790A |
Description | TRANS PNP 30V 3A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 100MHz 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN790A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 100mA, 3A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.3.67200 | kr.36.72 |
| 100 | kr.2.38550 | kr.238.55 |
| 500 | kr.1.83204 | kr.916.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.65354 | kr.1,653.54 |
| 2.000 | kr.1.50334 | kr.3,006.68 |
| 3.000 | kr.1.42677 | kr.4,280.31 |
| 5.000 | kr.1.34071 | kr.6,703.55 |
| 7.000 | kr.1.32487 | kr.9,274.09 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |

