
STN1NK60Z | |
|---|---|
DigiKey Part Number | 497-3523-2-ND - Tape & Reel (TR) 497-3523-1-ND - Cut Tape (CT) 497-3523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN1NK60Z |
Description | MOSFET N-CH 600V 300MA SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 300mA (Tc) 3.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN1NK60Z Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.9 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 94 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15Ohm @ 400mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.4.97100 | kr.49.71 |
| 100 | kr.3.26700 | kr.326.70 |
| 500 | kr.2.53436 | kr.1,267.18 |
| 1.000 | kr.2.29838 | kr.2,298.38 |
| 2.000 | kr.2.09981 | kr.4,199.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.93278 | kr.7,731.12 |
| 8.000 | kr.1.79235 | kr.14,338.80 |
| 12.000 | kr.1.72082 | kr.20,649.84 |
| 20.000 | kr.1.64047 | kr.32,809.40 |
| 28.000 | kr.1.59290 | kr.44,601.20 |
| 40.000 | kr.1.58104 | kr.63,241.60 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |










