
STN1NF20 | |
|---|---|
DigiKey Part Number | 497-12273-2-ND - Tape & Reel (TR) 497-12273-1-ND - Cut Tape (CT) 497-12273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN1NF20 |
Description | MOSFET N-CH 200V 1A SOT-223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 1A (Tc) 2W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN1NF20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 90 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.18000 | kr.41.80 |
| 100 | kr.2.73340 | kr.273.34 |
| 500 | kr.2.11020 | kr.1,055.10 |
| 1.000 | kr.1.90939 | kr.1,909.39 |
| 2.000 | kr.1.74035 | kr.3,480.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.59815 | kr.6,392.60 |
| 8.000 | kr.1.47858 | kr.11,828.64 |
| 12.000 | kr.1.41767 | kr.17,012.04 |
| 20.000 | kr.1.36396 | kr.27,279.20 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |


