
STMPS2161MTR | |
|---|---|
DigiKey Part Number | 497-6854-2-ND - Tape & Reel (TR) 497-6854-1-ND - Cut Tape (CT) 497-6854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2161MTR |
Description | IC PWR SWITCH N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2161MTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 110mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.60300 | kr.46.03 |
| 25 | kr.4.15400 | kr.103.85 |
| 100 | kr.3.65820 | kr.365.82 |
| 250 | kr.3.42208 | kr.855.52 |
| 500 | kr.3.27956 | kr.1,639.78 |
| 1.000 | kr.3.18648 | kr.3,186.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.03851 | kr.7,596.28 |
| 5.000 | kr.2.96387 | kr.14,819.35 |
| 7.500 | kr.2.92651 | kr.21,948.83 |
| 12.500 | kr.2.88511 | kr.36,063.88 |
| 17.500 | kr.2.86091 | kr.50,065.93 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

