
STMPS2161STR | |
|---|---|
DigiKey Part Number | 497-6936-2-ND - Tape & Reel (TR) 497-6936-1-ND - Cut Tape (CT) 497-6936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2161STR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2161STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.4.25000 | kr.42.50 |
| 25 | kr.3.82960 | kr.95.74 |
| 100 | kr.3.36870 | kr.336.87 |
| 250 | kr.3.14864 | kr.787.16 |
| 500 | kr.3.01618 | kr.1,508.09 |
| 1.000 | kr.2.90700 | kr.2,907.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.77225 | kr.8,316.75 |
| 6.000 | kr.2.70629 | kr.16,237.74 |
| 9.000 | kr.2.67327 | kr.24,059.43 |
| 15.000 | kr.2.63666 | kr.39,549.90 |
| 21.000 | kr.2.61527 | kr.54,920.67 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |











