Video Switch IC 4 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Switch IC 4 Channel 16-TSSOP
16-TSSOP

STMAV340TTR

DigiKey Part Number
497-8021-2-ND - Tape & Reel (TR)
497-8021-1-ND - Cut Tape (CT)
497-8021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STMAV340TTR
Description
IC VIDEO SWITCH SPDT QD 16-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STMAV340TTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz (Min)
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.009
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.53000kr.5.53
10kr.3.94200kr.39.42
25kr.3.54920kr.88.73
100kr.3.11660kr.311.66
250kr.2.91100kr.727.75
500kr.2.78690kr.1,393.45
1.000kr.2.68472kr.2,684.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.57686kr.6,442.15
5.000kr.2.51187kr.12,559.35
7.500kr.2.47931kr.18,594.83
12.500kr.2.44325kr.30,540.62
17.500kr.2.42217kr.42,387.97
25.000kr.2.40190kr.60,047.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.53000
Unit Price with VAT:kr.6.91250