
STM8S207S6T3CTR | |
|---|---|
DigiKey Part Number | 497-19401-2-ND - Tape & Reel (TR) 497-19401-1-ND - Cut Tape (CT) 497-19401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S207S6T3CTR |
Description | IC MCU 8BIT 32KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STM8S207S6T3CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 9x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.50000 | kr.24.50 |
| 10 | kr.18.49300 | kr.184.93 |
| 25 | kr.16.98800 | kr.424.70 |
| 100 | kr.15.33560 | kr.1,533.56 |
| 250 | kr.14.54748 | kr.3,636.87 |
| 500 | kr.14.07282 | kr.7,036.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.13.68188 | kr.13,681.88 |
| 2.000 | kr.13.36026 | kr.26,720.52 |
| 3.000 | kr.13.19918 | kr.39,597.54 |
| Unit Price without VAT: | kr.24.50000 |
|---|---|
| Unit Price with VAT: | kr.30.62500 |





