
STM8S105K6T3C | |
|---|---|
DigiKey Part Number | 497-11585-ND |
Manufacturer | |
Manufacturer Product Number | STM8S105K6T3C |
Description | IC MCU 8BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S105K6T3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 7x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.22000 | kr.19.22 |
| 10 | kr.14.37100 | kr.143.71 |
| 25 | kr.13.16040 | kr.329.01 |
| 100 | kr.11.82990 | kr.1,182.99 |
| 250 | kr.11.19592 | kr.2,798.98 |
| 500 | kr.10.81368 | kr.5,406.84 |
| 1.000 | kr.10.49899 | kr.10,498.99 |
| 2.500 | kr.10.16688 | kr.25,417.20 |
| 5.000 | kr.9.96673 | kr.49,833.65 |
| Unit Price without VAT: | kr.19.22000 |
|---|---|
| Unit Price with VAT: | kr.24.02500 |




