STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8S103K3T3CTR

DigiKey Part Number
497-19396-2-ND - Tape & Reel (TR)
497-19396-1-ND - Cut Tape (CT)
497-19396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM8S103K3T3CTR
Description
IC MCU 8BIT 8KB FLASH 32LQFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM8S103K3T3CTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
640 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.528
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.92000kr.14.92
10kr.11.06600kr.110.66
25kr.10.10040kr.252.51
100kr.9.03930kr.903.93
250kr.8.53340kr.2,133.35
500kr.8.22860kr.4,114.30
1.000kr.7.97770kr.7,977.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.400kr.7.72321kr.18,535.70
4.800kr.7.56173kr.36,296.30
7.200kr.7.48083kr.53,861.98
Manufacturers Standard Package
Unit Price without VAT:kr.14.92000
Unit Price with VAT:kr.18.65000