STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-UFQFPN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8S103F3U3TR

DigiKey Part Number
497-16046-2-ND - Tape & Reel (TR)
497-16046-1-ND - Cut Tape (CT)
497-16046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM8S103F3U3TR
Description
IC MCU 8BIT 8KB FLASH 20UFQFPN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-UFQFPN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STM8S103F3U3TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
640 x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.95V ~ 5.5V
Data Converters
A/D 5x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-UFQFPN (3x3)
Package / Case
20-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.358
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.90000kr.11.90
10kr.8.75800kr.87.58
25kr.7.97080kr.199.27
100kr.7.10520kr.710.52
250kr.6.69208kr.1,673.02
500kr.6.44312kr.3,221.56
1.000kr.6.23819kr.6,238.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.98504kr.17,955.12
6.000kr.5.86118kr.35,167.08
9.000kr.5.79918kr.52,192.62
Manufacturers Standard Package
Unit Price without VAT:kr.11.90000
Unit Price with VAT:kr.14.87500