
STM8L152R8T3 | |
|---|---|
DigiKey Part Number | STM8L152R8T3-ND |
Manufacturer | |
Manufacturer Product Number | STM8L152R8T3 |
Description | IC MCU 8BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L152R8T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 28x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.55000 | kr.28.55 |
| 10 | kr.21.65000 | kr.216.50 |
| 25 | kr.19.93040 | kr.498.26 |
| 160 | kr.17.54588 | kr.2,807.34 |
| 320 | kr.16.92938 | kr.5,417.40 |
| 640 | kr.16.42192 | kr.10,510.03 |
| 1.120 | kr.16.07862 | kr.18,008.05 |
| 2.560 | kr.15.66062 | kr.40,091.19 |
| Unit Price without VAT: | kr.28.55000 |
|---|---|
| Unit Price with VAT: | kr.35.68750 |




