
STM8L151K4U6 | |
|---|---|
DigiKey Part Number | 497-11565-ND |
Manufacturer | |
Manufacturer Product Number | STM8L151K4U6 |
Description | IC MCU 8BIT 16KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151K4U6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | kr.8.16715 | kr.24,011.42 |
| Unit Price without VAT: | kr.8.16715 |
|---|---|
| Unit Price with VAT: | kr.10.20894 |



