STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8L151K4T6TR

DigiKey Part Number
497-19389-2-ND - Tape & Reel (TR)
497-19389-1-ND - Cut Tape (CT)
497-19389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM8L151K4T6TR
Description
IC MCU 8BIT 16KB FLASH 32LQFP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM8L151K4T6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 22x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.14000kr.16.14
10kr.12.01800kr.120.18
25kr.10.98520kr.274.63
100kr.9.84500kr.984.50
250kr.9.30164kr.2,325.41
500kr.8.97410kr.4,487.05
1.000kr.8.70442kr.8,704.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.400kr.8.43104kr.20,234.50
4.800kr.8.25758kr.39,636.38
7.200kr.8.17073kr.58,829.26
Manufacturers Standard Package
Unit Price without VAT:kr.16.14000
Unit Price with VAT:kr.20.17500