
STM812TW16F | |
|---|---|
DigiKey Part Number | 497-3354-2-ND - Tape & Reel (TR) 497-3354-1-ND - Cut Tape (CT) 497-3354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM812TW16F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM812TW16F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.69000 | kr.6.69 |
| 10 | kr.4.80300 | kr.48.03 |
| 25 | kr.4.33880 | kr.108.47 |
| 100 | kr.3.82520 | kr.382.52 |
| 250 | kr.3.58048 | kr.895.12 |
| 500 | kr.3.43272 | kr.1,716.36 |
| 1.000 | kr.3.31126 | kr.3,311.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.16114 | kr.9,483.42 |
| 6.000 | kr.3.08769 | kr.18,526.14 |
| 9.000 | kr.3.05091 | kr.27,458.19 |
| 15.000 | kr.3.01016 | kr.45,152.40 |
| 21.000 | kr.2.98634 | kr.62,713.14 |
| Unit Price without VAT: | kr.6.69000 |
|---|---|
| Unit Price with VAT: | kr.8.36250 |

