
STM811RW16F | |
---|---|
DigiKey Part Number | 497-3347-2-ND - Tape & Reel (TR) 497-3347-1-ND - Cut Tape (CT) 497-3347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM811RW16F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM811RW16F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.14000 | kr.6.14 |
10 | kr.4.42200 | kr.44.22 |
25 | kr.3.98840 | kr.99.71 |
100 | kr.3.51230 | kr.351.23 |
250 | kr.3.28472 | kr.821.18 |
500 | kr.3.14752 | kr.1,573.76 |
1.000 | kr.3.03462 | kr.3,034.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.89506 | kr.8,685.18 |
6.000 | kr.2.82677 | kr.16,960.62 |
9.000 | kr.2.79259 | kr.25,133.31 |
15.000 | kr.2.75470 | kr.41,320.50 |
21.000 | kr.2.73255 | kr.57,383.55 |
Unit Price without VAT: | kr.6.14000 |
---|---|
Unit Price with VAT: | kr.7.67500 |