Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
SOT-143-4 SERIES

STM811MW16F

DigiKey Part Number
497-3346-2-ND - Tape & Reel (TR)
497-3346-1-ND - Cut Tape (CT)
497-3346-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM811MW16F
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
STM811MW16F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.811
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.10000kr.8.10
10kr.5.87700kr.58.77
25kr.5.31880kr.132.97
100kr.4.70740kr.470.74
250kr.4.41536kr.1,103.84
500kr.4.23942kr.2,119.71
1.000kr.4.09469kr.4,094.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.91576kr.11,747.28
6.000kr.3.82824kr.22,969.44
9.000kr.3.78441kr.34,059.69
15.000kr.3.73583kr.56,037.45
Manufacturers Standard Package
Unit Price without VAT:kr.8.10000
Unit Price with VAT:kr.10.12500