
STM802MM6F | |
|---|---|
DigiKey Part Number | 497-3849-2-ND - Tape & Reel (TR) 497-3849-1-ND - Cut Tape (CT) 497-3849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM802MM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM802MM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.9.32400 | kr.93.24 |
| 25 | kr.8.49280 | kr.212.32 |
| 100 | kr.7.57780 | kr.757.78 |
| 250 | kr.7.14140 | kr.1,785.35 |
| 500 | kr.6.87856 | kr.3,439.28 |
| 1.000 | kr.6.66225 | kr.6,662.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.97740 | kr.14,943.50 |
| 5.000 | kr.5.84781 | kr.29,239.05 |
| 7.500 | kr.5.78289 | kr.43,371.68 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

