
STM802LM6F | |
|---|---|
DigiKey Part Number | 497-STM802LM6FTR-ND - Tape & Reel (TR) 497-STM802LM6FCT-ND - Cut Tape (CT) 497-STM802LM6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM802LM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM802LM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.04000 | kr.17.04 |
| 10 | kr.12.69900 | kr.126.99 |
| 25 | kr.11.61240 | kr.290.31 |
| 100 | kr.10.41790 | kr.1,041.79 |
| 250 | kr.9.84792 | kr.2,461.98 |
| 500 | kr.9.50456 | kr.4,752.28 |
| 1.000 | kr.9.22191 | kr.9,221.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.92350 | kr.22,308.75 |
| 5.000 | kr.8.74368 | kr.43,718.40 |
| Unit Price without VAT: | kr.17.04000 |
|---|---|
| Unit Price with VAT: | kr.21.30000 |

