
STM795SM6F | |
|---|---|
DigiKey Part Number | 497-3846-2-ND - Tape & Reel (TR) 497-3846-1-ND - Cut Tape (CT) 497-3846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM795SM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM795SM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.03000 | kr.21.03 |
| 10 | kr.15.80500 | kr.158.05 |
| 25 | kr.14.49320 | kr.362.33 |
| 100 | kr.13.04970 | kr.1,304.97 |
| 250 | kr.12.36156 | kr.3,090.39 |
| 500 | kr.11.94668 | kr.5,973.34 |
| 1.000 | kr.11.60519 | kr.11,605.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.24478 | kr.28,111.95 |
| 5.000 | kr.11.02757 | kr.55,137.85 |
| Unit Price without VAT: | kr.21.03000 |
|---|---|
| Unit Price with VAT: | kr.26.28750 |

