Similar
Similar
Similar
Similar

STM708TDS6F | |
|---|---|
DigiKey Part Number | STM708TDS6F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM708TDS6F |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM708TDS6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.80255 | kr.11,210.20 |
| 8.000 | kr.2.74064 | kr.21,925.12 |
| 12.000 | kr.2.70965 | kr.32,515.80 |
| 20.000 | kr.2.67529 | kr.53,505.80 |
| Unit Price without VAT: | kr.2.80255 |
|---|---|
| Unit Price with VAT: | kr.3.50319 |


