Similar
Similar
Similar
Similar
Similar

STM708SDS6F | |
|---|---|
DigiKey Part Number | 497-4982-2-ND - Tape & Reel (TR) 497-4982-1-ND - Cut Tape (CT) 497-4982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM708SDS6F |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM708SDS6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.55000 | kr.8.55 |
| 10 | kr.6.19900 | kr.61.99 |
| 25 | kr.5.61480 | kr.140.37 |
| 100 | kr.4.97420 | kr.497.42 |
| 250 | kr.4.66868 | kr.1,167.17 |
| 500 | kr.4.48442 | kr.2,242.21 |
| 1.000 | kr.4.33260 | kr.4,332.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.10496 | kr.16,419.84 |
| 8.000 | kr.4.02037 | kr.32,162.96 |
| 12.000 | kr.3.97801 | kr.47,736.12 |
| Unit Price without VAT: | kr.8.55000 |
|---|---|
| Unit Price with VAT: | kr.10.68750 |



