
STM706TM6F | |
|---|---|
DigiKey Part Number | 497-3839-2-ND - Tape & Reel (TR) 497-3839-1-ND - Cut Tape (CT) 497-3839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM706TM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM706TM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706TARZ-REEL | Analog Devices Inc. | 4.291 | ADM706TARZ-REELCT-ND | kr.33.65000 | Similar |
| DS1706TESA+ | Analog Devices Inc./Maxim Integrated | 683 | DS1706TESA+-ND | kr.90.12000 | Similar |
| DS1706TESA+T&R | Analog Devices Inc./Maxim Integrated | 1.491 | DS1706TESA+CT-ND | kr.99.42000 | Similar |
| MAX706TCSA+ | Analog Devices Inc./Maxim Integrated | 595 | MAX706TCSA+-ND | kr.70.51000 | Similar |
| MAX706TCSA+T | Analog Devices Inc./Maxim Integrated | 1.665 | 175-MAX706TCSA+TCT-ND | kr.70.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.33000 | kr.8.33 |
| 10 | kr.6.02500 | kr.60.25 |
| 25 | kr.5.45600 | kr.136.40 |
| 100 | kr.4.82870 | kr.482.87 |
| 250 | kr.4.52904 | kr.1,132.26 |
| 500 | kr.4.34868 | kr.2,174.34 |
| 1.000 | kr.4.27303 | kr.4,273.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.04325 | kr.10,108.12 |
| 5.000 | kr.3.94871 | kr.19,743.55 |
| 7.500 | kr.3.90137 | kr.29,260.28 |
| 12.500 | kr.3.84892 | kr.48,111.50 |
| Unit Price without VAT: | kr.8.33000 |
|---|---|
| Unit Price with VAT: | kr.10.41250 |

