
STM706PM6F | |
---|---|
DigiKey Part Number | 497-3836-2-ND - Tape & Reel (TR) 497-3836-1-ND - Cut Tape (CT) 497-3836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM706PM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM706PM6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.66000 | kr.9.66 |
10 | kr.7.04000 | kr.70.40 |
25 | kr.6.39240 | kr.159.81 |
100 | kr.5.67550 | kr.567.55 |
250 | kr.5.33400 | kr.1,333.50 |
500 | kr.5.12820 | kr.2,564.10 |
1.000 | kr.4.95872 | kr.4,958.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.08038 | kr.10,200.95 |
5.000 | kr.3.98568 | kr.19,928.40 |
7.500 | kr.3.93824 | kr.29,536.80 |
12.500 | kr.3.88570 | kr.48,571.25 |
Unit Price without VAT: | kr.9.66000 |
---|---|
Unit Price with VAT: | kr.12.07500 |