Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM704TM6F

DigiKey Part Number
497-3833-2-ND - Tape & Reel (TR)
497-3833-1-ND - Cut Tape (CT)
497-3833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM704TM6F
Description
IC SUPERVISOR 1 CHANNEL 8SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM704TM6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.075V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.693
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.98000kr.16.98
10kr.12.64100kr.126.41
25kr.11.56120kr.289.03
100kr.10.36970kr.1,036.97
250kr.9.80240kr.2,450.60
500kr.9.46020kr.4,730.10
1.000kr.9.17870kr.9,178.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.76689kr.21,917.22
5.000kr.8.58968kr.42,948.40
7.500kr.8.50095kr.63,757.12
Manufacturers Standard Package
Unit Price without VAT:kr.16.98000
Unit Price with VAT:kr.21.22500