
STM6905SFEDS6F | |
|---|---|
DigiKey Part Number | 497-8727-2-ND - Tape & Reel (TR) 497-8727-1-ND - Cut Tape (CT) 497-8727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6905SFEDS6F |
Description | IC SUPERVISOR 5 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM6905SFEDS6F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 5 | Supplier Device Package 8-MSOP |
Voltage - Threshold 1.05V, 2.955V, Adj, Adj, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.97000 | kr.18.97 |
| 10 | kr.14.17300 | kr.141.73 |
| 25 | kr.12.97400 | kr.324.35 |
| 100 | kr.11.65590 | kr.1,165.59 |
| 250 | kr.11.02724 | kr.2,756.81 |
| 500 | kr.10.82020 | kr.5,410.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.9.86837 | kr.39,473.48 |
| Unit Price without VAT: | kr.18.97000 |
|---|---|
| Unit Price with VAT: | kr.23.71250 |


