
STM6905PWEDS6F | |
|---|---|
DigiKey Part Number | 497-7020-2-ND - Tape & Reel (TR) 497-7020-1-ND - Cut Tape (CT) 497-7020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6905PWEDS6F |
Description | IC SUPERVISOR 5 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 5 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM6905PWEDS6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 5 | |
Voltage - Threshold | 1.683V, 2.866V, Adj, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.81000 | kr.17.81 |
| 10 | kr.13.27200 | kr.132.72 |
| 25 | kr.12.14480 | kr.303.62 |
| 100 | kr.10.90400 | kr.1,090.40 |
| 250 | kr.10.31192 | kr.2,577.98 |
| 500 | kr.9.95518 | kr.4,977.59 |
| 1.000 | kr.9.66140 | kr.9,661.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.9.22075 | kr.36,883.00 |
| Unit Price without VAT: | kr.17.81000 |
|---|---|
| Unit Price with VAT: | kr.22.26250 |

