
STM6823ZWY6F | |
|---|---|
DigiKey Part Number | 497-STM6823ZWY6FTR-ND - Tape & Reel (TR) 497-STM6823ZWY6FCT-ND - Cut Tape (CT) 497-STM6823ZWY6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6823ZWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.7.98000 | kr.79.80 |
| 25 | kr.7.25320 | kr.181.33 |
| 100 | kr.6.45380 | kr.645.38 |
| 250 | kr.6.07276 | kr.1,518.19 |
| 500 | kr.5.84320 | kr.2,921.60 |
| 1.000 | kr.5.65422 | kr.5,654.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.05826 | kr.9,174.78 |
| 6.000 | kr.2.98677 | kr.17,920.62 |
| 9.000 | kr.2.95097 | kr.26,558.73 |
| 15.000 | kr.2.91131 | kr.43,669.65 |
| 21.000 | kr.2.88813 | kr.60,650.73 |
| Unit Price without VAT: | kr.10.87000 |
|---|---|
| Unit Price with VAT: | kr.13.58750 |

