Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6823MWY6F

DigiKey Part Number
497-4794-2-ND - Tape & Reel (TR)
497-4794-1-ND - Cut Tape (CT)
497-4794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6823MWY6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
STM6823MWY6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.39V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.579
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.19000kr.11.19
10kr.8.23700kr.82.37
25kr.7.48720kr.187.18
100kr.6.66660kr.666.66
250kr.6.27516kr.1,568.79
500kr.6.03906kr.3,019.53
1.000kr.5.84487kr.5,844.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.60495kr.16,814.85
6.000kr.5.48756kr.32,925.36
9.000kr.5.42877kr.48,858.93
Manufacturers Standard Package
Unit Price without VAT:kr.11.19000
Unit Price with VAT:kr.13.98750