
STM6823LWY6F | |
|---|---|
DigiKey Part Number | 497-5192-2-ND - Tape & Reel (TR) 497-5192-1-ND - Cut Tape (CT) 497-5192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6823LWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6823LWY6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.17000 | kr.9.17 |
| 10 | kr.6.67300 | kr.66.73 |
| 25 | kr.6.04840 | kr.151.21 |
| 100 | kr.5.36200 | kr.536.20 |
| 250 | kr.5.03520 | kr.1,258.80 |
| 500 | kr.4.83788 | kr.2,418.94 |
| 1.000 | kr.4.77417 | kr.4,774.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.47510 | kr.13,425.30 |
| 6.000 | kr.4.37697 | kr.26,261.82 |
| 9.000 | kr.4.32785 | kr.38,950.65 |
| Unit Price without VAT: | kr.9.17000 |
|---|---|
| Unit Price with VAT: | kr.11.46250 |

