
STM6778TZWB6F | |
|---|---|
DigiKey Part Number | 497-8007-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6778TZWB6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6778TZWB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.313V, 3.075V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.01103 | kr.12,033.09 |
| 6.000 | kr.3.92182 | kr.23,530.92 |
| 9.000 | kr.3.87715 | kr.34,894.35 |
| 15.000 | kr.3.82764 | kr.57,414.60 |
| Unit Price without VAT: | kr.4.01103 |
|---|---|
| Unit Price with VAT: | kr.5.01379 |

