
STM6777TWWB6F | |
|---|---|
DigiKey Part Number | 497-8001-2-ND - Tape & Reel (TR) 497-8001-1-ND - Cut Tape (CT) 497-8001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6777TWWB6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6777TWWB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.665V, 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.73000 | kr.12.73 |
| 10 | kr.9.38800 | kr.93.88 |
| 25 | kr.8.55200 | kr.213.80 |
| 100 | kr.7.63240 | kr.763.24 |
| 250 | kr.7.19364 | kr.1,798.41 |
| 500 | kr.6.92922 | kr.3,464.61 |
| 1.000 | kr.6.71151 | kr.6,711.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.44265 | kr.19,327.95 |
| Unit Price without VAT: | kr.12.73000 |
|---|---|
| Unit Price with VAT: | kr.15.91250 |

