
STM6710FWB6F | |
|---|---|
DigiKey Part Number | 497-10434-2-ND - Tape & Reel (TR) 497-10434-1-ND - Cut Tape (CT) 497-10434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6710FWB6F |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6710FWB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.67V, 2.32V, 3.08V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.15.82000 | kr.15.82 |
| 10 | kr.11.75400 | kr.117.54 |
| 25 | kr.10.73560 | kr.268.39 |
| 100 | kr.9.61930 | kr.961.93 |
| 250 | kr.9.08636 | kr.2,271.59 |
| 500 | kr.8.76500 | kr.4,382.50 |
| 1.000 | kr.8.50065 | kr.8,500.65 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | kr.7.50627 | kr.22,518.81 |
| 6.000 | kr.7.35725 | kr.44,143.50 |
| Unit Price without VAT: | kr.15.82000 |
|---|---|
| Unit Price with VAT: | kr.19.77500 |

