
STM6600DU25DM6F | |
|---|---|
DigiKey Part Number | 497-10553-2-ND - Tape & Reel (TR) 497-10553-1-ND - Cut Tape (CT) 497-10553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6600DU25DM6F |
Description | IC SUPERVISOR 1 CHANNEL 12TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 12-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6600DU25DM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smart ON/OFF Controller | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN | |
Supplier Device Package | 12-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.10.09500 | kr.100.95 |
| 25 | kr.9.20280 | kr.230.07 |
| 100 | kr.8.22200 | kr.822.20 |
| 250 | kr.7.75536 | kr.1,938.84 |
| 500 | kr.7.47384 | kr.3,736.92 |
| 1.000 | kr.7.24211 | kr.7,242.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.95582 | kr.20,867.46 |
| 6.000 | kr.6.81579 | kr.40,894.74 |
| 9.000 | kr.6.74565 | kr.60,710.85 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

