
STM6519AHARUB6F | |
|---|---|
DigiKey Part Number | 497-11977-2-ND - Tape & Reel (TR) 497-11977-1-ND - Cut Tape (CT) 497-11977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6519AHARUB6F |
Description | IC SUPERVISOR SMART RESET 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | STM6519AHARUB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UDFN (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.5.79300 | kr.57.93 |
| 25 | kr.5.24680 | kr.131.17 |
| 100 | kr.4.64120 | kr.464.12 |
| 250 | kr.4.35284 | kr.1,088.21 |
| 500 | kr.4.17912 | kr.2,089.56 |
| 1.000 | kr.4.03598 | kr.4,035.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.85924 | kr.11,577.72 |
| 6.000 | kr.3.77275 | kr.22,636.50 |
| 9.000 | kr.3.72943 | kr.33,564.87 |
| 15.000 | kr.3.68144 | kr.55,221.60 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |







