
STM6321TWY6F | |
|---|---|
DigiKey Part Number | 497-4661-2-ND - Tape & Reel (TR) 497-4661-1-ND - Cut Tape (CT) 497-4661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6321TWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6321TWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.71000 | kr.9.71 |
| 10 | kr.7.08600 | kr.70.86 |
| 25 | kr.6.43000 | kr.160.75 |
| 100 | kr.5.71050 | kr.571.05 |
| 250 | kr.5.36700 | kr.1,341.75 |
| 500 | kr.5.15982 | kr.2,579.91 |
| 1.000 | kr.4.98942 | kr.4,989.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.77882 | kr.14,336.46 |
| 6.000 | kr.4.67579 | kr.28,054.74 |
| 9.000 | kr.4.62418 | kr.41,617.62 |
| Unit Price without VAT: | kr.9.71000 |
|---|---|
| Unit Price with VAT: | kr.12.13750 |




