
STM6321LWY6F | |
|---|---|
DigiKey Part Number | 497-4659-2-ND - Tape & Reel (TR) 497-4659-1-ND - Cut Tape (CT) 497-4659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6321LWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6321LWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.64000 | kr.11.64 |
| 10 | kr.8.57800 | kr.85.78 |
| 25 | kr.7.80360 | kr.195.09 |
| 100 | kr.6.95400 | kr.695.40 |
| 250 | kr.6.54856 | kr.1,637.14 |
| 500 | kr.6.30398 | kr.3,151.99 |
| 1.000 | kr.6.10265 | kr.6,102.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.37752 | kr.13,132.56 |
| 6.000 | kr.4.28162 | kr.25,689.72 |
| 9.000 | kr.4.23357 | kr.38,102.13 |
| 15.000 | kr.4.18037 | kr.62,705.55 |
| Unit Price without VAT: | kr.11.64000 |
|---|---|
| Unit Price with VAT: | kr.14.55000 |

