Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6321LWY6F

DigiKey Part Number
497-4659-2-ND - Tape & Reel (TR)
497-4659-1-ND - Cut Tape (CT)
497-4659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6321LWY6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
STM6321LWY6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.161
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.64000kr.11.64
10kr.8.57800kr.85.78
25kr.7.80360kr.195.09
100kr.6.95400kr.695.40
250kr.6.54856kr.1,637.14
500kr.6.30398kr.3,151.99
1.000kr.6.10265kr.6,102.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.37752kr.13,132.56
6.000kr.4.28162kr.25,689.72
9.000kr.4.23357kr.38,102.13
15.000kr.4.18037kr.62,705.55
Manufacturers Standard Package
Unit Price without VAT:kr.11.64000
Unit Price with VAT:kr.14.55000