
ST4SI2S0029TPI84 | |
|---|---|
DigiKey Part Number | 497-ST4SI2S0029TPI84-ND |
Manufacturer | |
Manufacturer Product Number | ST4SI2S0029TPI84 |
Description | ST4SIM CARD_EA_MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC ISO 7816-3 SPI 1.8V, 3V, 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | - | |
Standards | ISO 7816-3 | |
Interface | SPI | |
Voltage - Supply | 1.8V, 3V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 278 | kr.17.11097 | kr.4,756.85 |
| Unit Price without VAT: | kr.17.11097 |
|---|---|
| Unit Price with VAT: | kr.21.38871 |

