
STM32U585QII3QTR | |
|---|---|
DigiKey Part Number  | 497-STM32U585QII3QTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | STM32U585QII3QTR  | 
Description  | IC MCU 32BIT 2MB FLASH 132UFBGA  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 132-UFBGA (7x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | STM32U585QII3QTR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Core Processor  | ARM® Cortex®-M33  | |
Core Size  | 32-Bit  | |
Speed  | 160MHz  | |
Connectivity  | CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG  | |
Peripherals  | Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT  | |
Number of I/O  | 106  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 784K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.71V ~ 3.6V  | |
Data Converters  | A/D 24x12/14b SAR; D/A 2x12b  | |
Oscillator Type  | External, Internal  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 132-UFBGA (7x7)  | |
Package / Case  | 132-UFBGA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.42.41992 | kr.106,049.80 | 
| Unit Price without VAT: | kr.42.41992 | 
|---|---|
| Unit Price with VAT: | kr.53.02490 | 

