
STM32N655Z0H3Q | |
|---|---|
DigiKey Part Number  | 497-STM32N655Z0H3Q-ND  | 
Manufacturer  | |
Manufacturer Product Number  | STM32N655Z0H3Q  | 
Description  | STM32N  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M55F STM32N6 Microcontroller IC 32-Bit 800MHz ROMless 142-VFBGA (8x8)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | STM32N655Z0H3Q Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Core Processor  | ARM® Cortex®-M55F  | |
Core Size  | 32-Bit  | |
Speed  | 800MHz  | |
Connectivity  | CANbus, Ethernet, I2C, IrDA, LINbus, SAI, SPDIF, SPI, UART/USART, USB  | |
Peripherals  | AES, Brown-out Detect/Reset, DMA, LCD, POR, PWM, TRNG, WDT  | |
Number of I/O  | 75  | |
Program Memory Size  | -  | |
Program Memory Type  | ROMless  | |
EEPROM Size  | -  | |
RAM Size  | 4.2M x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.71V ~ 3.6V  | |
Data Converters  | A/D 20x12b SAR  | |
Oscillator Type  | External, Internal  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 142-VFBGA (8x8)  | |
Package / Case  | 142-VFBGA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.560 | kr.62.41653 | kr.97,369.79 | 
| Unit Price without VAT: | kr.62.41653 | 
|---|---|
| Unit Price with VAT: | kr.78.02066 | 



