ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1, 1 Core, 32-Bit 1.5GHz, 200MHz, 400MHz 424-VFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32MP255DAK3T

DigiKey Part Number
497-STM32MP255DAK3T-ND
Manufacturer
Manufacturer Product Number
STM32MP255DAK3T
Description
STM32MP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 Microprocessor IC STM32MP2 2, 1, 1 Core, 32-Bit 1.5GHz, 200MHz, 400MHz 424-VFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33
Number of Cores/Bus Width
2, 1, 1 Core, 32-Bit
Speed
1.5GHz, 200MHz, 400MHz
Co-Processors/DSP
GPU
RAM Controllers
DDR3L, DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, LVDS, MIPI-CSI2
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (1), USB 3.0 (1), USB Type-C (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
ARM TZ, Boot Security, TRNG
Mounting Type
Surface Mount
Package / Case
424-VFBGA
Supplier Device Package
424-VFBGA (14x14)
Additional Interfaces
GPIO, DMA, CANbus, I2C, MMC/SD/SDIO, SPDIF, SPI, UART/USART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.400kr.100.33331kr.140,466.63
Manufacturers Standard Package
Unit Price without VAT:kr.100.33331
Unit Price with VAT:kr.125.41664