


STM32L552RCT6 | |
|---|---|
DigiKey Part Number | 497-STM32L552RCT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32L552RCT6 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32L5 Microcontroller IC 32-Bit 110MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L552RCT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 110MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.23000 | kr.55.23 |
| 10 | kr.42.89300 | kr.428.93 |
| 25 | kr.39.80280 | kr.995.07 |
| 160 | kr.35.52600 | kr.5,684.16 |
| 320 | kr.34.42000 | kr.11,014.40 |
| 640 | kr.33.50980 | kr.21,446.27 |
| 1.120 | kr.32.89395 | kr.36,841.22 |
| Unit Price without VAT: | kr.55.23000 |
|---|---|
| Unit Price with VAT: | kr.69.03750 |




