


STM32L496ZGT6P | |
|---|---|
DigiKey Part Number | 497-17999-ND |
Manufacturer | |
Manufacturer Product Number | STM32L496ZGT6P |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L496ZGT6P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT, (External SMPS Required) | |
Number of I/O | 115 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 320K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.85000 | kr.75.85 |
| 10 | kr.59.50800 | kr.595.08 |
| 25 | kr.55.41840 | kr.1,385.46 |
| 100 | kr.50.92600 | kr.5,092.60 |
| 360 | kr.48.07400 | kr.17,306.64 |
| 720 | kr.46.90906 | kr.33,774.52 |
| 1.080 | kr.46.32575 | kr.50,031.81 |
| Unit Price without VAT: | kr.75.85000 |
|---|---|
| Unit Price with VAT: | kr.94.81250 |

















