


STM32L476JGY6TR | |
|---|---|
DigiKey Part Number | 497-17539-2-ND - Tape & Reel (TR) 497-17539-1-ND - Cut Tape (CT) 497-17539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L476JGY6TR |
Description | IC MCU 32BIT 1MB FLASH 72WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 72-WLCSP (4.41x3.76) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L476JGY6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | |
Number of I/O | 57 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 72-WLCSP (4.41x3.76) | |
Package / Case | 72-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.10000 | kr.57.10 |
| 10 | kr.44.34100 | kr.443.41 |
| 25 | kr.41.16480 | kr.1,029.12 |
| 100 | kr.37.66820 | kr.3,766.82 |
| 250 | kr.36.00156 | kr.9,000.39 |
| 500 | kr.34.99734 | kr.17,498.67 |
| 1.000 | kr.34.17069 | kr.34,170.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.32.77227 | kr.163,861.35 |
| Unit Price without VAT: | kr.57.10000 |
|---|---|
| Unit Price with VAT: | kr.71.37500 |

























